General Purpose Relay 3PST-NO (3 Form A) 12VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 3PST-NO (3 Form A) 12VDC Coil Socketable
TE Connectivity Relay Products | Digi-Key Daily
How to Choose a Relay - Another Teaching Moment

RM602012

DigiKey Part Number
PB2096-ND
Manufacturer
Manufacturer Product Number
RM602012
Description
RELAY GEN PURPOSE 3PST 10A 12V
Customer Reference
Detailed Description
General Purpose Relay 3PST-NO (3 Form A) 12VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
10 A
Switching Voltage
400VAC - Max
Load - Max Switching
4000VA
Coil Current
140 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
15 ms
Release Time
5 ms
Operating Temperature
-45°C ~ 60°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
86 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.