



R10-T2W3-J30.0K | |
|---|---|
DigiKey Part Number | PB1963-ND |
Manufacturer | |
Manufacturer Product Number | R10-T2W3-J30.0K |
Description | RELAY GEN PURPOSE 3PDT 7.5A 8.3V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 8.3VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In, 11 Pin (Octal) |
Series | Must Operate Voltage 1.7 VDC |
Packaging Tray | Operating Temperature -55°C ~ 75°C |
Part Status Obsolete | Contact Material Silver (Ag) |
Mounting Type | Approval Agency CSA, UR |
Coil Voltage | Relay Type |
Contact Form 3PDT (3 Form C) | Coil Resistance 30 kOhms |
Contact Rating (Current) 7.5 A | Base Product Number |
Switching Voltage 120VAC - Nom |

