General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

R10-E2W2-V185

DigiKey Part Number
PB1554-ND
Manufacturer
Manufacturer Product Number
R10-E2W2-V185
Description
RELAY GEN PURPOSE DPDT 7.5A 12V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
64.9 mA
Mfr
Coil Type
Non Latching
Series
Termination Style
PC Pin
Packaging
Bulk
Must Operate Voltage
9 VDC
Part Status
Obsolete
Operating Temperature
-55°C ~ 75°C
Mounting Type
Contact Material
Silver Cadmium Oxide (AgCdO)
Coil Voltage
Approval Agency
CSA, UR
Contact Form
DPDT (2 Form C)
Relay Type
Contact Rating (Current)
7.5 A
Coil Resistance
185 Ohms
Switching Voltage
120VAC - Nom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 314
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£36.59000£36.59
10£32.58700£325.87
25£31.11560£777.89
50£30.04620£1,502.31
100£29.01300£2,901.30
250£27.70052£6,925.13
Manufacturers Standard Package
Unit Price without VAT:£36.59000
Unit Price with VAT:£43.90800