



PT2L7LC4 | |
|---|---|
DigiKey Part Number | PB1500-ND |
Manufacturer | |
Manufacturer Product Number | PT2L7LC4 |
Description | RELAY GEN PURPOSE DPDT 12A 24V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Features Diode, Lighted Indicator, Mechanical Indicator, Socket Included, Test Button |
Mfr | Termination Style Screw Terminal |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 18 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 12 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 4800VA | Relay Type |
Coil Current 30.8 mA | Coil Resistance 777 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.90000 | £27.90 |
| 10 | £24.85400 | £248.54 |
| 25 | £23.73240 | £593.31 |
| 50 | £22.91680 | £1,145.84 |
| 100 | £22.12900 | £2,212.90 |
| 250 | £21.12832 | £5,282.08 |
| Unit Price without VAT: | £27.90000 |
|---|---|
| Unit Price with VAT: | £33.48000 |


