




PCFN-112H2MG,000 | |
|---|---|
DigiKey Part Number | A109515-ND |
Manufacturer | |
Manufacturer Product Number | PCFN-112H2MG,000 |
Description | RELAY GEN PURPOSE SPST 26A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PCFN-112H2MG,000 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 7.8 VDC |
Part Status Obsolete | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -25°C ~ 75°C |
Contact Rating (Current) 26 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 7202VA | Coil Resistance 96 Ohms |
Coil Current 125 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALF1P12 | Panasonic Industry | 2,360 | 255-2099-5-ND | £2.05000 | Similar |


