



OZT-SH-124LM1,294 | |
|---|---|
DigiKey Part Number | OZT-SH-124LM1,294-ND |
Manufacturer | |
Manufacturer Product Number | OZT-SH-124LM1,294 |
Description | RELAY GEN PURPOSE SPST 8A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class A |
Packaging Tube | Must Operate Voltage 18 VDC |
Part Status Obsolete | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Release Time 8 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -30°C ~ 70°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 240VAC, 24VDC - Max | Approval Agency CQC, CSA, TUV, UR |
Load - Max Switching 3840VA, 380W | Relay Type |
Coil Current 21.8 mA | Coil Resistance 1.1 kOhms |
Coil Type Non Latching | Base Product Number |

