How to Choose a Relay - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OMR-C-124F,000

DigiKey Part Number
OMR-C-124F,000-ND
Manufacturer
Manufacturer Product Number
OMR-C-124F,000
Description
RELAY REED SPST 1A 24V
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
11.5 mA
Manufacturer
TE Connectivity Potter & Brumfield Relays
Coil Type
Non Latching
Series
Termination Style
PC Pin
Packaging
Bulk
Must Operate Voltage
16.8 VDC
Part Status
Obsolete
Must Release Voltage
2.4 VDC
Mounting Type
Through Hole
Operate Time
1 ms
Coil Voltage
24VDC
Release Time
0.5 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-30°C ~ 70°C
Contact Rating (Current)
1 A
Contact Material
Rhodium (Rh), Ruthenium (Ru)
Switching Voltage
120VAC, 60VDC - Max
Coil Resistance
2.08 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.