General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

OMI-SH-105LM,394

DigiKey Part Number
OMI-SH-105LM,394-ND
Manufacturer
Manufacturer Product Number
OMI-SH-105LM,394
Description
RELAY GEN PURPOSE SPST 10A 5V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class A
Packaging
Bulk
Must Operate Voltage
3.75 VDC
Part Status
Obsolete
Must Release Voltage
0.25 VDC
Mounting Type
Operate Time
20 ms
Coil Voltage
Release Time
8 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-30°C ~ 70°C
Contact Rating (Current)
10 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
250VAC, 30VDC - Max
Approval Agency
CQC, CSA, UR, VDE
Load - Max Switching
2500VA, 300W
Relay Type
Coil Current
108 mA
Coil Resistance
48.5 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.