



KUMP-11A18-24 | |
|---|---|
DigiKey Part Number | PB1465-ND |
Manufacturer | |
Manufacturer Product Number | KUMP-11A18-24 |
Description | RELAY GEN PURPOSE DPDT 15A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 4155VA | |
Coil Current | 115 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 20.4 VAC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -45°C ~ 55°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 72 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £52.54000 | £52.54 |
| 10 | £46.79000 | £467.90 |
| 25 | £44.67680 | £1,116.92 |
| 50 | £43.14100 | £2,157.05 |
| 100 | £41.65670 | £4,165.67 |
| Unit Price without VAT: | £52.54000 |
|---|---|
| Unit Price with VAT: | £63.04800 |








