



KRPA-5DY-12 | |
|---|---|
DigiKey Part Number | PB838-ND |
Manufacturer | |
Manufacturer Product Number | KRPA-5DY-12 |
Description | RELAY GEN PURPOSE SPDT 5A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 100 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In, 8 Pin (Octal) |
Packaging Tray | Coil Insulation Class B |
Part Status Obsolete | Must Operate Voltage 9 VDC |
Mounting Type | Operating Temperature -45°C ~ 70°C |
Coil Voltage | Contact Material Silver (Ag) |
Contact Form SPDT (1 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 240VAC - Max | Coil Resistance 120 Ohms |
Load - Max Switching 1200VA | Base Product Number |




