KRPA-11DN-125 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 164
Unit Price: £66.10000
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

KRPA-11DN-125

DigiKey Part Number
KRPA-11DN-125-ND
Manufacturer
Manufacturer Product Number
KRPA-11DN-125
Description
RELAY GEN PURPOSE DPDT 10A 125V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 125VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Features
Lighted Indicator
Series
Termination Style
Plug In, 8 Pin (Octal)
Packaging
Tray
Coil Insulation
Class B
Part Status
Obsolete
Must Operate Voltage
93.75 VDC
Mounting Type
Operating Temperature
-45°C ~ 70°C
Coil Voltage
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Form
DPDT (2 Form C)
Approval Agency
CSA, UR
Contact Rating (Current)
10 A
Relay Type
Switching Voltage
240VAC - Max
Coil Resistance
13.02 kOhms
Load - Max Switching
2400VA
Base Product Number
Coil Current
9.6 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KRPA-11DG-125TE Connectivity Potter & Brumfield Relays164PB1964-ND£66.10000Similar
Obsolete
This product is no longer manufactured. View Substitutes