Direct




KHU-17A16-120 | |
|---|---|
DigiKey Part Number | PB1433-ND |
Manufacturer | |
Manufacturer Product Number | KHU-17A16-120 |
Description | RELAY GEN PURPOSE 4PDT 1A 120V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Plug In |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 102 VAC |
Part Status Obsolete | Operate Time 13 ms |
Mounting Type Socketable | Release Time 6 ms |
Coil Voltage 120VAC | Operating Temperature -45°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency CSA, UR |
Switching Voltage 240VAC - Max | Relay Type General Purpose |
Load - Max Switching 240VA | Coil Resistance 3.9 kOhms |
Coil Current 10 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KHAU-17A16-120 | TE Connectivity Potter & Brumfield Relays | 176 | PB601-ND | £124.50000 | Direct |


