


KHAU-17D12B-24 | |
|---|---|
DigiKey Part Number | 2266-KHAU-17D12B-24-ND |
Manufacturer | |
Manufacturer Product Number | KHAU-17D12B-24 |
Description | RELAY GEN PURPOSE 4PDT 5A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Features Test Button |
Mfr | Termination Style Plug In |
Series | Coil Insulation Class B |
Packaging Tray | Must Operate Voltage 18 VDC |
Part Status Active | Operate Time 13 ms |
Mounting Type | Release Time 6 ms |
Coil Voltage | Operating Temperature -45°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 5 A | Approval Agency CSA, UR |
Switching Voltage 240VAC - Nom | Relay Type |
Coil Current 37.5 mA | Coil Resistance 690 Ohms |
Coil Type Non Latching | Base Product Number |

