



GPIN | |
|---|---|
DigiKey Part Number | GPIN-ND |
Manufacturer | |
Manufacturer Product Number | GPIN |
Description | RELAY |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Type | Non Latching | |
Features | Magnetic Blowout | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 92 VAC | |
Must Release Voltage | 12 VAC | |
Operate Time | 18 ms | |
Release Time | 35 ms | |
Operating Temperature | 0°C ~ 60°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £267.86600 | £1,339.33 |
| Unit Price without VAT: | £267.86600 |
|---|---|
| Unit Price with VAT: | £321.43920 |

