D3212 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 2,322
Unit Price: £3.52000
Datasheet
Telecom Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Through Hole
TE Connectivity Relay Products | Digi-Key Daily
Relay Basics - Another Teaching Moment | DigiKey Electronics

D3212

DigiKey Part Number
PB1113-ND
Manufacturer
Manufacturer Product Number
D3212
Description
RELAY TELECOM DPDT 2A 24V
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
TE Connectivity Potter & Brumfield Relays
Termination Style
PC Pin
Series
Must Operate Voltage
16.8 VDC
Packaging
Tube
Must Release Voltage
2.4 VDC
Part Status
Obsolete
Operate Time
4 ms
Mounting Type
Through Hole
Release Time
3 ms
Coil Voltage
24VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Palladium (Pd), Ruthenium (Ru), Gold (Au)
Contact Rating (Current)
2 A
Relay Type
Telecom
Switching Voltage
250VAC, 220VDC - Max
Coil Resistance
2.88 kOhms
Load - Max Switching
500VA, 440W
Base Product Number
Coil Current
8.3 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TXD2-24VPanasonic Industry2,322255-2321-5-ND£3.52000Direct
Obsolete
This product is no longer manufactured. View Substitutes