Similar



CSL-38-40010 | |
|---|---|
DigiKey Part Number | CSL-38-40010-ND |
Manufacturer | |
Manufacturer Product Number | CSL-38-40010 |
Description | RELAY GEN PURPOSE DPDT 10A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 120VAC, 28VDC - Max | |
Load - Max Switching | 1200VA, 280W | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, 8 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | Adjustable | |
Must Release Voltage | Adjustable | |
Operate Time | 25 ms | |
Operating Temperature | -10°C ~ 55°C | |
Contact Material | - | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |


