CSL-38-30010 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IDEC
In Stock: 2
Unit Price: £17.44000
Datasheet
General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CSL-38-30010

DigiKey Part Number
PB1946-ND
Manufacturer
Manufacturer Product Number
CSL-38-30010
Description
RELAY GEN PURPOSE DPDT 10A 24V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
120VAC, 28VDC - Max
Load - Max Switching
1200VA, 280W
Coil Type
Non Latching
Features
-
Termination Style
Plug In, 8 Pin (Octal)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
Adjustable
Must Release Voltage
Adjustable
Operate Time
25 ms
Operating Temperature
-10°C ~ 55°C
Contact Material
-
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes