
CNS-35-92 | |
|---|---|
DigiKey Part Number | PB670-ND |
Manufacturer | |
Manufacturer Product Number | CNS-35-92 |
Description | RELAY TIME DELAY 100MIN 10A 277V |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 100 Min Delay 10A @ 277VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.1 Sec ~ 100 Min | |
Contact Rating @ Voltage | 10A @ 277VAC | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |


