
CHD-38-30003 | |
|---|---|
DigiKey Part Number | PB2149-ND |
Manufacturer | |
Manufacturer Product Number | CHD-38-30003 |
Description | RELAY TIME DELAY 180SEC 10A 277V |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 1 Sec ~ 180 Sec Delay 10A @ 277VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 1 Sec ~ 180 Sec | |
Contact Rating @ Voltage | 10A @ 277VAC | |
Voltage - Supply | 24VDC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |



