


9-1904049-3 | |
|---|---|
DigiKey Part Number | 9-1904049-3-ND |
Manufacturer | |
Manufacturer Product Number | 9-1904049-3 |
Description | RELAY GEN PURPOSE 24V |
Customer Reference | |
Detailed Description | General Purpose Relay 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | - | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 17 VDC | |
Must Release Voltage | 11 VDC | |
Operate Time | 10 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 100°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 305 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | £10.86913 | £869.53 |
| Unit Price without VAT: | £10.86913 |
|---|---|
| Unit Price with VAT: | £13.04296 |

