



9-1415520-1 | |
|---|---|
DigiKey Part Number | 9-1415520-1-ND |
Manufacturer | |
Manufacturer Product Number | 9-1415520-1 |
Description | RELAY GEN PURPOSE SPST 16A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 9-1415520-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Current | 80.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 11 ms | |
Release Time | 7 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 62 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.39000 | £4.39 |
| 10 | £3.91700 | £39.17 |
| 25 | £3.74080 | £93.52 |
| 50 | £3.61280 | £180.64 |
| 100 | £3.48890 | £348.89 |
| Unit Price without VAT: | £4.39000 |
|---|---|
| Unit Price with VAT: | £5.26800 |

