



9-1415356-1 | |
|---|---|
DigiKey Part Number | 9-1415356-1-ND |
Manufacturer | |
Manufacturer Product Number | 9-1415356-1 |
Description | RELAY GEN PURPOSE SPDT 6A 5V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 9-1415356-1 Models |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tube | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -20°C ~ 105°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 6 A | Approval Agency cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 2400VA | Coil Resistance 70 Ohms |
Coil Current 71.4 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,050 | £2.41086 | £2,531.40 |
| Unit Price without VAT: | £2.41086 |
|---|---|
| Unit Price with VAT: | £2.89303 |

