General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole
1415356-1-t2
1415356-1-t3

8-1415356-1

DigiKey Part Number
PB2632-ND
Manufacturer
Manufacturer Product Number
8-1415356-1
Description
RELAY GEN PURPOSE SPDT 6A 6V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
8-1415356-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Coil Insulation
Class F
Series
Must Operate Voltage
4.5 VDC
Packaging
Tube
Must Release Voltage
0.6 VDC
Part Status
Active
Operate Time
10 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-20°C ~ 105°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
6 A
Approval Agency
cURus, VDE
Switching Voltage
400VAC - Max
Relay Type
Load - Max Switching
2400VA
Coil Resistance
100 Ohms
Coil Current
60 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1,050£2.41086£2,531.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.41086
Unit Price with VAT:£2.89303