


6-1393800-2 | |
|---|---|
DigiKey Part Number | 6-1393800-2-ND |
Manufacturer | |
Manufacturer Product Number | 6-1393800-2 |
Description | RELAY GEN PURPOSE 3PDT 8A 220V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 220VDC Coil Socketable |
Category | Load - Max Switching 2000VA, 2400W |
Mfr | Coil Current 9.1 mA |
Series | Coil Type Non Latching |
Packaging Bulk | Termination Style Plug In |
Part Status Obsolete | Operating Temperature -40°C ~ 65°C |
Mounting Type | Contact Material Silver Nickel (AgNi) |
Coil Voltage | Relay Type |
Contact Form 3PDT (3 Form C) | Coil Resistance 20.4 kOhms |
Contact Rating (Current) 8 A | Base Product Number |
Switching Voltage 250VAC, 300VDC - Max |

