


4-1393800-6 | |
|---|---|
DigiKey Part Number | 4-1393800-6-ND |
Manufacturer | |
Manufacturer Product Number | 4-1393800-6 |
Description | RELAY GEN PURPOSE DPDT 15A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Load - Max Switching 3750VA, 4500W |
Mfr | Coil Current 83.3 mA |
Series | Coil Type Non Latching |
Packaging Bulk | Termination Style Plug In |
Part Status Obsolete | Operating Temperature -40°C ~ 65°C |
Mounting Type | Contact Material Silver Nickel (AgNi) |
Coil Voltage | Relay Type |
Contact Form DPDT (2 Form C) | Coil Resistance 300 Ohms |
Contact Rating (Current) 15 A | Base Product Number |
Switching Voltage 250VAC, 300VDC - Max |

