


4-1393800-2 | |
|---|---|
DigiKey Part Number | 2266-4-1393800-2-ND |
Manufacturer | |
Manufacturer Product Number | 4-1393800-2 |
Description | RELAY GEN PURPOSE DPDT 15A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 250VAC, 300VDC - Max | |
Load - Max Switching | 3750VA, 4500W | |
Coil Current | 167 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -40°C ~ 65°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 85 Ohms | |
Base Product Number |

