Contactor SPST-NO (DM) (1 Form X) 30 A 24VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor SPST-NO (DM) (1 Form X) 30 A 24VAC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics

3100-15Q2999

DigiKey Part Number
PB1955-ND
Manufacturer
Manufacturer Product Number
3100-15Q2999
Description
RELAY CONTACTOR SPST 30A 24V
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 30 A 24VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Insulation - Class B
Manufacturer
TE Connectivity Potter & Brumfield Relays
Termination Style
Screw Terminal, Quick Connect - 0.250" (6.3mm)
Series
Operating Temperature
-40°C ~ 65°C
Packaging
Bulk
Must Operate Voltage
18 VAC
Part Status
Obsolete
Must Release Voltage
6 VAC
Mounting Type
Chassis Mount
Contact Material
Silver Cadmium Oxide (AgCdO)
Coil Voltage
24VAC
Coil Power
5.3VA
Contact Form
SPST-NO (DM) (1 Form X)
Coil Resistance
16.5Ohms
Contact Rating (Current)
30 A
Base Product Number
Switching Voltage
600VAC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CON-1/24/30Hartland Controls/Littelfuse353766-CON-1/24/30-ND£32.82000Similar
In-Stock: 100
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£30.69000£30.69
10£27.33500£273.35
25£26.10160£652.54
50£25.20460£1,260.23
100£24.33790£2,433.79
Manufacturers Standard Package
Unit Price without VAT:£30.69000
Unit Price with VAT:£36.82800