



3-1415358-1 | |
|---|---|
DigiKey Part Number | PB2497-ND |
Manufacturer | |
Manufacturer Product Number | 3-1415358-1 |
Description | RELAY GEN PURPOSE 4PDT 6A 48V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3-1415358-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 15.6 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 3.072 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.51000 | £17.51 |
| 10 | £15.59400 | £155.94 |
| 30 | £14.75467 | £442.64 |
| 50 | £14.37960 | £718.98 |
| 100 | £13.88560 | £1,388.56 |
| 250 | £13.25796 | £3,314.49 |
| 500 | £12.80176 | £6,400.88 |
| Unit Price without VAT: | £17.51000 |
|---|---|
| Unit Price with VAT: | £21.01200 |

