General Purpose Relay 1.1VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 1.1VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

3-1393806-3

DigiKey Part Number
3-1393806-3-ND
Manufacturer
Manufacturer Product Number
3-1393806-3
Description
RELAY GEN PURPOSE 5A 1.1V
Customer Reference
Detailed Description
General Purpose Relay 1.1VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
-
Contact Rating (Current)
5 A
Switching Voltage
125VAC, 150VDC - Max
Load - Max Switching
625VA, 750W
Coil Current
16.7 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
0.4 VDC
Must Release Voltage
-
Operate Time
7.5 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
2 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.