



2-2486200-7 | |
|---|---|
DigiKey Part Number | 41-2-2486200-7-ND |
Manufacturer | |
Manufacturer Product Number | 2-2486200-7 |
Description | W52-A122B1-15=CKTBKR,THERM,ROC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 250 V AC 50 V DC Rocker Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 2-2486200-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | Red | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, cURus, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.17000 | £7.17 |
| 5 | £5.94600 | £29.73 |
| 10 | £5.48600 | £54.86 |
| 50 | £4.54920 | £227.46 |
| 200 | £3.86615 | £773.23 |
| 400 | £3.56155 | £1,424.62 |
| 600 | £3.39370 | £2,036.22 |
| 1,000 | £3.19240 | £3,192.40 |
| Unit Price without VAT: | £7.17000 |
|---|---|
| Unit Price with VAT: | £8.60400 |

