
1SNA179535R2300 | |
|---|---|
DigiKey Part Number | 41-1SNA179535R2300-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA179535R2300 |
Description | BRT125A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Pole Power Distribution Block 125 A |
Datasheet | Datasheet |
Category | Line Side Connections Per Pole 12 |
Manufacturer TE Connectivity Potter & Brumfield Relays | Load Side Connections Per Pole 12 |
Packaging Box | Line Side Connection Type Screw Connection |
Part Status Active | Load Side Connection Type Screw Connection |
Type Power Distribution Block | Current Rating (Amps) 125 A |
Number of Poles 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | £46.44071 | £2,600.68 |
| Unit Price without VAT: | £46.44071 |
|---|---|
| Unit Price with VAT: | £55.72885 |

