General Purpose Relay DPDT (2 Form C) 20VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 20VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

1393243-7

DigiKey Part Number
PB2483-ND
Manufacturer
Manufacturer Product Number
1393243-7
Description
RELAY GEN PURPOSE DPDT 8A 20V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 20VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Bulk
Must Operate Voltage
14 VDC
Part Status
Active
Must Release Voltage
0.2 VDC
Mounting Type
Operate Time
8 ms
Coil Voltage
Release Time
6 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
8 A
Contact Material
Silver Nickel (AgNi)
Switching Voltage
400VAC - Max
Approval Agency
CQC, CSA, cURus, VDE
Load - Max Switching
3200VA
Relay Type
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£4.22000£4.22
20£3.63700£72.74
40£3.51250£140.50
60£3.44167£206.50
100£3.35420£335.42
260£3.19658£831.11
500£3.09288£1,546.44
1,000£2.98656£2,986.56
Manufacturers Standard Package
Unit Price without VAT:£4.22000
Unit Price with VAT:£5.06400