High Frequency (RF) Relay SPDT (1 Form C) 24VDC Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay SPDT (1 Form C) 24VDC Surface Mount
1-1462051-5
Relay Basics - Another Teaching Moment | DigiKey Electronics

1-1462051-5

DigiKey Part Number
1-1462051-5-ND
Manufacturer
Manufacturer Product Number
1-1462051-5
Description
RELAY RF SPDT 2A 24V
Customer Reference
Detailed Description
High Frequency (RF) Relay SPDT (1 Form C) 24VDC Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1-1462051-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Coil Type
Latching, Dual Coil
Coil Current
5.8 mA
Coil Voltage
24VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Must Operate Voltage
18 VDC
Must Release Voltage
-
Operate Time
5 ms
Release Time
5 ms
Features
-
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-55°C ~ 85°C
Contact Material
Silver (Ag), Gold (Au)
Coil Power
140mW
Coil Resistance
4.11 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 324 View Now
This product is no longer carried by DigiKey.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
400£9.27210£3,708.84
Manufacturers Standard Package
Unit Price without VAT:£9.27210
Unit Price with VAT:£11.12652

Other Suppliers on DigiKey

324In Stock
Ships from WEC