1-1393217-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Potter & Brumfield Relays
In Stock: 560
Unit Price: £3.13000
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

1-1393217-5

DigiKey Part Number
PB2571-ND
Manufacturer
Manufacturer Product Number
1-1393217-5
Description
RELAY GEN PURPOSE SPST 6A 12V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-1393217-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
8.4 VDC
Packaging
Bulk
Must Release Voltage
1.2 VDC
Part Status
Obsolete
Operate Time
10 ms
Mounting Type
Release Time
5 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
6 A
Approval Agency
cURus, VDE
Switching Voltage
400VAC - Max
Relay Type
Load - Max Switching
2400VA
Coil Resistance
720 Ohms
Coil Current
16.7 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RE034012TE Connectivity Potter & Brumfield Relays560RE034012-ND£3.13000Direct
Obsolete
Marketplace Stock: 3,222 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3,222In Stock
Ships from WEC