
YR1B750KCC | |
|---|---|
DigiKey Part Number | 1712-YR1B750KCCCT-ND - Cut Tape (CT) 1712-YR1B750KCCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B750KCC |
Description | RES 750K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.40300 | £4.03 |
| 25 | £0.34400 | £8.60 |
| 50 | £0.30680 | £15.34 |
| 100 | £0.27510 | £27.51 |
| 250 | £0.24040 | £60.10 |
| 500 | £0.21866 | £109.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.20021 | £200.21 |
| 2,000 | £0.18452 | £369.04 |
| 3,000 | £0.17645 | £529.35 |
| 5,000 | £0.16733 | £836.65 |
| 7,000 | £0.16190 | £1,133.30 |
| 10,000 | £0.15659 | £1,565.90 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

