
YR1B66K5CC | |
|---|---|
DigiKey Part Number | 1712-YR1B66K5CCCT-ND - Cut Tape (CT) 1712-YR1B66K5CCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B66K5CC |
Description | RES 66.5K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 66.5 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B66K5CC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.63000 | £0.63 |
| 10 | £0.41000 | £4.10 |
| 25 | £0.34960 | £8.74 |
| 50 | £0.31200 | £15.60 |
| 100 | £0.27980 | £27.98 |
| 250 | £0.24456 | £61.14 |
| 500 | £0.22250 | £111.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.20375 | £203.75 |
| 2,000 | £0.18781 | £375.62 |
| 3,000 | £0.17962 | £538.86 |
| 5,000 | £0.17036 | £851.80 |
| 7,000 | £0.16484 | £1,153.88 |
| 10,000 | £0.15945 | £1,594.50 |
| Unit Price without VAT: | £0.63000 |
|---|---|
| Unit Price with VAT: | £0.75600 |

