
YR1B30R1CC | |
|---|---|
DigiKey Part Number | 1712-YR1B30R1CCCT-ND - Cut Tape (CT) 1712-YR1B30R1CCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B30R1CC |
Description | RES 30.1 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30.1 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B30R1CC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.27400 | £2.74 |
| 25 | £0.25360 | £6.34 |
| 50 | £0.23980 | £11.99 |
| 100 | £0.22670 | £22.67 |
| 250 | £0.21104 | £52.76 |
| 500 | £0.20046 | £100.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.19088 | £190.88 |
| 2,000 | £0.18231 | £364.62 |
| 3,000 | £0.17774 | £533.22 |
| 5,000 | £0.17243 | £862.15 |
| 7,000 | £0.16919 | £1,184.33 |
| 10,000 | £0.16597 | £1,659.70 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

