274 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YR1B274RCC

DigiKey Part Number
1712-YR1B274RCCCT-ND - Cut Tape (CT)
1712-YR1B274RCCTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
YR1B274RCC
Description
RES 274 OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
274 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,639
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.64000£0.64
10£0.41400£4.14
25£0.35320£8.83
50£0.31480£15.74
100£0.28240£28.24
250£0.24684£61.71
500£0.22458£112.29
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.20564£205.64
2,000£0.18956£379.12
3,000£0.18130£543.90
5,000£0.17195£859.75
7,000£0.16638£1,164.66
10,000£0.16094£1,609.40
Manufacturers Standard Package
Unit Price without VAT:£0.64000
Unit Price with VAT:£0.76800