
YR1B162KCC | |
|---|---|
DigiKey Part Number | 1712-YR1B162KCCCT-ND - Cut Tape (CT) 1712-YR1B162KCCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B162KCC |
Description | RES 162K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 162 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.41400 | £4.14 |
| 25 | £0.35320 | £8.83 |
| 50 | £0.31480 | £15.74 |
| 100 | £0.28240 | £28.24 |
| 250 | £0.24684 | £61.71 |
| 500 | £0.22458 | £112.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.20564 | £205.64 |
| 2,000 | £0.18956 | £379.12 |
| 3,000 | £0.18130 | £543.90 |
| 5,000 | £0.17195 | £859.75 |
| 7,000 | £0.16638 | £1,164.66 |
| 10,000 | £0.16094 | £1,609.40 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

