118 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YR1B118RCC

DigiKey Part Number
YR1B118RCC-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
YR1B118RCC
Description
RES 118 OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
118 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000£0.18584£371.68
Unit Price without VAT:£0.18584
Unit Price with VAT:£0.22301