
UPW50B330RV | |
|---|---|
DigiKey Part Number | UPW50B330RV-ND |
Manufacturer | |
Manufacturer Product Number | UPW50B330RV |
Description | RES 330 OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 145°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.250" Dia x 0.500" L (6.35mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £6.72302 | £3,361.51 |
| Unit Price without VAT: | £6.72302 |
|---|---|
| Unit Price with VAT: | £8.06762 |

