
UPW50B1K0V | |
|---|---|
DigiKey Part Number | UPW50B1K0V-ND |
Manufacturer | |
Manufacturer Product Number | UPW50B1K0V |
Description | RES 1K OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UPW50B1K0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 145°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.250" Dia x 0.500" L (6.35mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.27000 | £14.27 |
| 10 | £10.07000 | £100.70 |
| 25 | £8.93520 | £223.38 |
| 50 | £8.22460 | £411.23 |
| 100 | £7.62100 | £762.10 |
| 300 | £6.84487 | £2,053.46 |
| 500 | £6.54702 | £3,273.51 |
| 1,000 | £6.19619 | £6,196.19 |
| Unit Price without VAT: | £14.27000 |
|---|---|
| Unit Price with VAT: | £17.12400 |

