
TW1251KA | |
|---|---|
DigiKey Part Number | TW1251KA-ND |
Manufacturer | |
Manufacturer Product Number | TW1251KA |
Description | POT 250 OHM 1W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 250 Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Wirewound 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 250 | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±100ppm/°C | |
Rotation | 285° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Round | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.890" Dia (22.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £6.72312 | £6,723.12 |
| Unit Price without VAT: | £6.72312 |
|---|---|
| Unit Price with VAT: | £8.06774 |















