
TLRP3A30WR060FTE | |
|---|---|
DigiKey Part Number | 1712-TLRP3A30WR060FTETR-ND - Tape & Reel (TR) 1712-TLRP3A30WR060FTECT-ND - Cut Tape (CT) 1712-TLRP3A30WR060FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP3A30WR060FTE |
Description | RES 0.06 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.57000 | £0.57 |
| 10 | £0.36800 | £3.68 |
| 25 | £0.31400 | £7.85 |
| 50 | £0.27980 | £13.99 |
| 100 | £0.25070 | £25.07 |
| 250 | £0.21884 | £54.71 |
| 500 | £0.19890 | £99.45 |
| 1,000 | £0.18194 | £181.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.15530 | £621.20 |
| 8,000 | £0.14490 | £1,159.20 |
| 12,000 | £0.13956 | £1,674.72 |
| 20,000 | £0.13352 | £2,670.40 |
| 28,000 | £0.12992 | £3,637.76 |
| 40,000 | £0.12641 | £5,056.40 |
| Unit Price without VAT: | £0.57000 |
|---|---|
| Unit Price with VAT: | £0.68400 |

