
TLRP3A30WR009FTE | |
|---|---|
DigiKey Part Number | 1712-TLRP3A30WR009FTETR-ND - Tape & Reel (TR) 1712-TLRP3A30WR009FTECT-ND - Cut Tape (CT) 1712-TLRP3A30WR009FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP3A30WR009FTE |
Description | RES 0.009 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.35900 | £3.59 |
| 25 | £0.30600 | £7.65 |
| 50 | £0.27260 | £13.63 |
| 100 | £0.24420 | £24.42 |
| 250 | £0.21312 | £53.28 |
| 500 | £0.19366 | £96.83 |
| 1,000 | £0.17713 | £177.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.15114 | £604.56 |
| 8,000 | £0.14099 | £1,127.92 |
| 12,000 | £0.13578 | £1,629.36 |
| 20,000 | £0.12989 | £2,597.80 |
| 28,000 | £0.12638 | £3,538.64 |
| 40,000 | £0.12295 | £4,918.00 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

