100 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLRP3A30DR100FTE

DigiKey Part Number
1712-TLRP3A30DR100FTETR-ND - Tape & Reel (TR)
1712-TLRP3A30DR100FTECT-ND - Cut Tape (CT)
1712-TLRP3A30DR100FTEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLRP3A30DR100FTE
Description
RES 0.1 OHM 1% 3W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element
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
Anti-Sulfur, Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
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
In-Stock: 9,627
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.58000£0.58
10£0.37300£3.73
25£0.31840£7.96
50£0.28360£14.18
100£0.25420£25.42
250£0.22196£55.49
500£0.20176£100.88
1,000£0.18460£184.60
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.15762£630.48
8,000£0.14709£1,176.72
12,000£0.14168£1,700.16
20,000£0.13556£2,711.20
28,000£0.13192£3,693.76
40,000£0.12836£5,134.40
Manufacturers Standard Package
Unit Price without VAT:£0.58000
Unit Price with VAT:£0.69600