
TLRP3A30DR005FTE | |
|---|---|
DigiKey Part Number | 1712-TLRP3A30DR005FTETR-ND - Tape & Reel (TR) 1712-TLRP3A30DR005FTECT-ND - Cut Tape (CT) 1712-TLRP3A30DR005FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP3A30DR005FTE |
Description | RES 0.005 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.37300 | £3.73 |
| 25 | £0.31840 | £7.96 |
| 50 | £0.28360 | £14.18 |
| 100 | £0.25420 | £25.42 |
| 250 | £0.22196 | £55.49 |
| 500 | £0.20176 | £100.88 |
| 1,000 | £0.18460 | £184.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.15762 | £630.48 |
| 8,000 | £0.14709 | £1,176.72 |
| 12,000 | £0.14168 | £1,700.16 |
| 20,000 | £0.13556 | £2,711.20 |
| 28,000 | £0.13192 | £3,693.76 |
| 40,000 | £0.12836 | £5,134.40 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

