
TLRP3A30CR091FTE | |
|---|---|
DigiKey Part Number | 1712-TLRP3A30CR091FTETR-ND - Tape & Reel (TR) 1712-TLRP3A30CR091FTECT-ND - Cut Tape (CT) 1712-TLRP3A30CR091FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP3A30CR091FTE |
Description | RES 0.091 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 91 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.63000 | £0.63 |
| 10 | £0.40600 | £4.06 |
| 25 | £0.34640 | £8.66 |
| 50 | £0.30880 | £15.44 |
| 100 | £0.27710 | £27.71 |
| 250 | £0.24216 | £60.54 |
| 500 | £0.22034 | £110.17 |
| 1,000 | £0.20176 | £201.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.17258 | £690.32 |
| 8,000 | £0.16119 | £1,289.52 |
| 12,000 | £0.15534 | £1,864.08 |
| 20,000 | £0.14873 | £2,974.60 |
| 28,000 | £0.14479 | £4,054.12 |
| 40,000 | £0.14130 | £5,652.00 |
| Unit Price without VAT: | £0.63000 |
|---|---|
| Unit Price with VAT: | £0.75600 |

