
TLRP3A20WR040FTE | |
|---|---|
DigiKey Part Number | 1712-TLRP3A20WR040FTETR-ND - Tape & Reel (TR) 1712-TLRP3A20WR040FTECT-ND - Cut Tape (CT) 1712-TLRP3A20WR040FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP3A20WR040FTE |
Description | RES 0.04 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.32400 | £3.24 |
| 25 | £0.27600 | £6.90 |
| 50 | £0.24540 | £12.27 |
| 100 | £0.21970 | £21.97 |
| 250 | £0.19152 | £47.88 |
| 500 | £0.17382 | £86.91 |
| 1,000 | £0.15880 | £158.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.13517 | £540.68 |
| 8,000 | £0.12595 | £1,007.60 |
| 12,000 | £0.12121 | £1,454.52 |
| 20,000 | £0.11586 | £2,317.20 |
| 28,000 | £0.11267 | £3,154.76 |
| 40,000 | £0.10955 | £4,382.00 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

