47 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLRP3A20DR047FTE

DigiKey Part Number
1712-TLRP3A20DR047FTETR-ND - Tape & Reel (TR)
1712-TLRP3A20DR047FTECT-ND - Cut Tape (CT)
1712-TLRP3A20DR047FTEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLRP3A20DR047FTE
Description
RES 0.047 OHM 1% 2W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,505
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.52000£0.52
10£0.33100£3.31
25£0.28200£7.05
50£0.25120£12.56
100£0.22500£22.50
250£0.19612£49.03
500£0.17804£89.02
1,000£0.16269£162.69
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.13855£554.20
8,000£0.12913£1,033.04
12,000£0.12430£1,491.60
20,000£0.11882£2,376.40
28,000£0.11556£3,235.68
40,000£0.11238£4,495.20
Manufacturers Standard Package
Unit Price without VAT:£0.52000
Unit Price with VAT:£0.62400